This 0.001uF ceramic capacitor is rated for 50V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm. The capacitor has two terminals and operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Kemet C0603C102F5GAC
User manual for the REF_18V_90W_SLFOC motor drive board, featuring XMC1302 MCU, 6ED2742S01Q driver, and sensorless FOC for battery-powered domestic robots and power tools.
User guide for the EVAL-M7-D112T evaluation board, featuring the IMD112T iMOTION™ smart driver for sensorless motor control and power factor correction (PFC).