EVAL-M7-D112T iMOTION™ Evaluation Board User Guide
User guide for the EVAL-M7-D112T evaluation board, featuring the IMD112T iMOTION™ smart driver for sensorless motor control and power factor correction (PFC).
Overview
The EVAL-M7-D112T is an iMOTION™ application design kit based on the Infineon IMD112T smart driver. It demonstrates advanced motion control for permanent magnet synchronous motors (PMSM) using sensorless, sinusoidal field-oriented control (FOC). The integrated IMD112T controller combines a 3-phase high-voltage gate driver, a 5 V voltage regulator, and a boost PFC control function in a single package. This design document provides detailed technical data, pinout assignments, current feedback circuitry analysis, schematics, PCB layout, and a comprehensive bill of materials (BOM).
Use Cases
- Sensorless permanent magnet motor drives
- Sinusoidal field-oriented control (FOC) development
- Integrated PFC motor control applications
- Industrial motor control prototyping
Topics
Referenced Parts
IMD112T
Infineon
The main device on the evaluation board is the iMOTION™ smart driver IC, IMD112T.
PG-VQFN-48
Infineon
47 U101 80 MHz XMC4200 MCU with 256 KB | program memory, 40 kB SRAM, 3.3 | V, -40° to 85°C, PG-VQFN-48, Green | Infineon | Technologies
GRM1885C1H472JA01
Murata
MuRata GRM1885C1H472JA01
GRM188R61A475KAAJ
Murata
MuRata GRM188R61A475KAAJ
GRM188R61E105KAAD
Murata
MuRata GRM188R61E105KAAD
GRM188R61H103KA01
Murata
MuRata GRM188R61H103KA01
GRM219R61E475KA73
Murata
MuRata GRM219R61E475KA73
CRCW06030000Z0
Vishay
Vishay CRCW06030000Z0
CRCW060310K0FK
Vishay
Vishay CRCW060310K0FK
CRCW06031K00FK
Vishay
Vishay CRCW06031K00FK
CRCW060322K0FK
Vishay
Vishay CRCW060322K0FK
CRCW060322K1FK
Vishay
Vishay CRCW060322K1FK
CRCW060324K3FK
Vishay
Vishay CRCW060324K3FK
CRCW06032K00FK
Vishay
Vishay CRCW06032K00FK
CRCW06032K40FK
Vishay
Vishay CRCW06032K40FK
CRCW060333R0FK
Vishay
Vishay CRCW060333R0FK
CRCW06033K90FK
Vishay
Vishay CRCW06033K90FK
CRCW06034K87FK
Vishay
Vishay CRCW06034K87FK
CRCW0603510RFK
Vishay
Vishay CRCW0603510RFK
CRCW06039K10FK
Vishay
Vishay CRCW06039K10FK
| 06035C104JAT2A | AVX | AVX 06035C104JAT2A |
| C0603C102F5GAC | Kemet | Kemet C0603C102F5GAC |
| C0603C221G5GAC | Kemet | Kemet C0603C221G5GAC |
| C0603C472F3GAC | Kemet | Kemet C0603C472F3GAC |
| BLM18PG600SN1 | Murata | MuRata BLM18PG600SN1 |
| GRM188D71A106MA73D | Murata | MuRata GRM188D71A106MA73D |
| AC0603FR-072KL | Yageo | Yageo AC0603FR-072KL |
| RC0603FR-07100RL | Yageo | Yageo RC0603FR-07100RL |
| RC0603FR-071KL | Yageo | Yageo RC0603FR-071KL |
| RC0603FR-071ML | Yageo | Yageo RC0603FR-071ML |
| RC0603FR-074K7L | Yageo | Yageo RC0603FR-074K7L |
| RC0603JR-070RL | Yageo | Yageo RC0603JR-070RL |
| IMD112T | Infineon | The main device on the evaluation board is the iMOTION™ smart driver IC, IMD112T. |
| PG-VQFN-48 | Infineon | 47 U101 80 MHz XMC4200 MCU with 256 KB | program memory, 40 kB SRAM, 3.3 | V, -40° to 85°C, PG-VQFN-48, Green | Infineon | Technologies |
| GRM1885C1H472JA01 | Murata | MuRata GRM1885C1H472JA01 |
| GRM188R61A475KAAJ | Murata | MuRata GRM188R61A475KAAJ |
| GRM188R61E105KAAD | Murata | MuRata GRM188R61E105KAAD |
| GRM188R61H103KA01 | Murata | MuRata GRM188R61H103KA01 |
| GRM219R61E475KA73 | Murata | MuRata GRM219R61E475KA73 |
| CRCW06030000Z0 | Vishay | Vishay CRCW06030000Z0 |
| CRCW060310K0FK | Vishay | Vishay CRCW060310K0FK |
| CRCW06031K00FK | Vishay | Vishay CRCW06031K00FK |
| CRCW060322K0FK | Vishay | Vishay CRCW060322K0FK |
| CRCW060322K1FK | Vishay | Vishay CRCW060322K1FK |
| CRCW060324K3FK | Vishay | Vishay CRCW060324K3FK |
| CRCW06032K00FK | Vishay | Vishay CRCW06032K00FK |
| CRCW06032K40FK | Vishay | Vishay CRCW06032K40FK |
| CRCW060333R0FK | Vishay | Vishay CRCW060333R0FK |
| CRCW06033K90FK | Vishay | Vishay CRCW06033K90FK |
| CRCW06034K87FK | Vishay | Vishay CRCW06034K87FK |
| CRCW0603510RFK | Vishay | Vishay CRCW0603510RFK |
| CRCW06039K10FK | Vishay | Vishay CRCW06039K10FK |