
Female interconnection device featuring a PBT body in black, designed for PCB through-hole mounting. Contacts are constructed from bronze with tin and silver plating, offering a 1.78mm inside diameter and 11.3mm length. This RoHS compliant component boasts a UL94 V-0 flammability rating and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 5011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Inside Diameter | 1.78mm |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Material | Nylon, Bronze, Silver |
| Mount | PCB, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Keystone Electronics 5011
User guide for evaluating MAX33047E/MAX33048E full-duplex RS-485/RS-422 transceivers with ±25V fault protection and ±40kV ESD protection.
The SCP-INPUT-EVALZ is an input connection board for Analog Devices' Signal Chain Power systems, supporting banana jacks, clip-leads, and SMA connections up to 250V and 3A.
