SCP-INPUT-EVALZ: Signal Chain Power Input Connection Board
The SCP-INPUT-EVALZ is an input connection board for Analog Devices' Signal Chain Power systems, supporting banana jacks, clip-leads, and SMA connections up to 250V and 3A.
Overview
The SCP-INPUT-EVALZ demonstration circuit serves as a companion hardware tool for building and evaluating power systems within the Signal Chain Power (SCP) series. It provides a standardized interface for external power supplies and meters using banana jacks, clip-lead connectors, and vertical SMA connectors. The board supports a maximum input voltage of 250V and a maximum output current of 3A. It features a bi-directional LED for voltage indication with a configurable current-limiting resistor. The 0.750-inch banana jack spacing ensures compatibility with standard BNC-to-banana adapters. This board is designed to plug directly into other SCP series evaluation boards, such as filters and breakout modules, for rapid prototyping of low power signal chains.
Use Cases
- Fast evaluation of low power signal chains
- Power supply connection for SCP series evaluation boards
- Signal measurement in coaxial power environments
- Lab prototyping using standard banana plugs and clip-lead connectors
Topics
Referenced Parts
Pomona Electronics
BNC (female) to double stacking banana plug type adapters (Pomona model 1269 or equivalent)
LTST-C235KGKRKT
Lite-On Technology
LED BI-COLOR GREEN/RED LITE-ON TECHNOLOGY LTST-C235KGKRKT
PPPC031LGBN-RC
Sullins Connector Solutions
CONN FEMALE 3POS 2.54MM PITCH R/A SULLINS PPPC031LGBN-RC
08_051910b
Analog Devices
1 1 PCB PCB ANALOG DEVICES 08_051910b
X5R
Samsung
2 1 C1 CAP 10uF 50V CER X5R SAMSUNG CL31A106MBHNNNE
| 5011 | Keystone Electronics | CONN-PCB TEST POINT BLACK KEYSTONE ELECTRONICS 5011 |
| 575-4 | Keystone Electronics | CONN-PCB BANANA JACK KEYSTONE ELECTRONICS 575-4 |
| ERJ-8RQF1R0V | Panasonic | RES 1R00 1% THICK FILM CHIP PANASONIC ERJ-8RQF1R0V |
| CL31A106MBHNNNE | Samsung | CAP 10uF 50V CER X5R SAMSUNG CL31A106MBHNNNE |
| 5-1814832-1 | TE Connectivity | CONN-PCB STRAIGHT SMA PCB DIE CAST TE CONNECTIVITY LTD 5-1814832-1 |
| 1269 | Pomona Electronics | BNC (female) to double stacking banana plug type adapters (Pomona model 1269 or equivalent) |
| ERJ-8RQF1R0V | Panasonic | 8 1 R2 RES 1R00 1% THICK FILM CHIP PANASONIC ERJ-8RQF1R0V |
| CL31A106MBHNNNE | Samsung | 2 1 C1 CAP 10uF 50V CER X5R SAMSUNG CL31A106MBHNNNE |
| LTST-C235KGKRKT | Lite-On Technology | LED BI-COLOR GREEN/RED LITE-ON TECHNOLOGY LTST-C235KGKRKT |
| PPPC031LGBN-RC | Sullins Connector Solutions | CONN FEMALE 3POS 2.54MM PITCH R/A SULLINS PPPC031LGBN-RC |
| 08_051910b | Analog Devices | 1 1 PCB PCB ANALOG DEVICES 08_051910b |
| X5R | Samsung | 2 1 C1 CAP 10uF 50V CER X5R SAMSUNG CL31A106MBHNNNE |