
SPACER STACKING #4 SCREW NYLON
Keystone Electronics 8832 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.26inch |
| Package Quantity | 100 |
| Size | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.