Knitter-Switch MERP11-15115AM7 technical specifications.
| Max Operating Temperature | 45 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | MERP11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knitter-Switch MERP11-15115AM7 to view detailed technical specifications.
No datasheet is available for this part.