Mechanical Encoder Rotary Incremental Knurl 0.005N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Knitter-Switch MERP12-24225M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | MERP12 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knitter-Switch MERP12-24225M to view detailed technical specifications.
No datasheet is available for this part.