The MERP12-24N116GR is a rotary encoder with incremental quadrature output and digital square wave signal. It features a flat shaft style and PC pin terminal type. The encoder is designed for operation at a typical supply voltage of 5VDC and can withstand a maximum operating torque of 0.005Nm. It has a mechanical life of 30,000 cycles and can be mounted through a hole. The encoder is not indexed and has a straight body orientation.
Knitter-Switch MERP12-24N116GR technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.005N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MERP12-24N116GR to view detailed technical specifications.
No datasheet is available for this part.