The MERP12-24N116M is a rotary encoder with incremental digital square wave output and quadrature code. It features a flat shaft style and PC pin terminal type. The encoder has a maximum operating torque of 0.005Nm and a mechanical life of 30,000 cycles. It operates within a temperature range of -10 to 70°C and is designed for through hole mounting.
Knitter-Switch MERP12-24N116M technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.005N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MERP12-24N116M to view detailed technical specifications.
No datasheet is available for this part.