Sign in to ask questions about the Knowles 0805J0500223MXE01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 0805J0500223MXE01 technical specifications.
| Capacitance | 22nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805J0500223MXE01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.