Sign in to ask questions about the Knowles FG-23629-P25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles FG-23629-P25 technical specifications.
| Current Rating | 50uA |
| Depth | 2.6mm |
| Diameter | 2.57mm |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 2.56mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FG |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23629-P25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.