This 100nF ceramic feed-through capacitor from Knowles features a 100V voltage rating and 20% tolerance. It is designed for use in filter circuits and can withstand a maximum DC current of 10A. The capacitor is rated for operation between -55°C and 125°C and is available in bulk packaging with a through-hole mount.
Sign in to ask questions about the Knowles SFUMC1000104MX0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SFUMC1000104MX0 technical specifications.
| Capacitance | 100nF |
| Circuit Type | Filter |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SF |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFUMC1000104MX0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.