Sign in to ask questions about the KOA Speer DN5Q24LTEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer DN5Q24LTEB technical specifications.
| Capacitance | 5pF |
| Package/Case | QSOP |
| Current Rating | 7uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DN5 |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer DN5Q24LTEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
