Sign in to ask questions about the KOA Speer DNAQ20TTEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer DNAQ20TTEB technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer DNAQ20TTEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.