Thick film resistor assortment kit featuring 481 distinct values from 10 Ohm to 1M Ohm, each with a tight 1% tolerance. Surface mountable in the compact 0402 package size, these resistors are rated for 0.063W (1/16W) power. This comprehensive kit provides a wide selection of essential resistance values for development and prototyping applications.
Checking distributor stock and pricing after the page loads.
| Resistance Range | 10 to 1MOhm |
| Tolerance | 1% |
| Mounting | Surface Mount |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Package/Case | 0402 |
| Number of Resistors | 481 X 50 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |