
Surface mount fixed resistor, 10000 ohm resistance with 1% tolerance. Features metal glaze/thick film construction, rated for 0.1W power and 75V maximum operating voltage. Operates across a wide temperature range from -55°C to 155°C. Packaged in a compact 0603 chip size with dimensions of 1.6mm length, 0.8mm width, and 0.45mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer RK73H1JTTD1002F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73H1JTTD1002F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the KOA Speer RK73H1JTTD1002F
A demo manual for the DC2448A-D circuit featuring the LTM4636-1 PolyPhase 160A step-down regulator with overvoltage and overtemperature protection.
Demonstration circuit 2902A featuring the LTM4663 ultrathin 1.5A thermoelectric cooler (TEC) regulator with an input voltage range of 2.7V to 5.5V.