Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KOA SPEER
SR732AK001KIT
Datasheet
KOA Speer
SR732AK001KIT
Volume Production
SR732AK001KIT
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
SR732AK001KIT
Package
0805
Voltage Rating
1.58V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0805
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Packaging
Bulk
Series
SR73
Termination
SMD/SMT
Voltage Rating
1.58V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account