Res Kits Thick Film 100m Ohm to 10 Ohm 1% 0.25 (1/4)W 0805 Surface Mount 49 X 50 Resistor
Checking distributor stock and pricing after the page loads.
| Tolerance | 1% |
| Mounting | Surface Mount |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Package/Case | 0805 |
| Number of Resistors | 49 X 50 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |