This compression spring is made from stainless steel with a passivated finish. It has an outer diameter of 2.24mm or 0.088in, an inner diameter of 1.63mm or 0.065in, and a wire diameter of 0.25mm or 0.01in. The spring has a free length of 25.4mm or 1in and a solid height of 7.14mm or 0.282in. It is designed for use in applications with a maximum load of 0.666lb and a spring rate of 1.1lb/in.
LEE Spring CI 010B 13 S technical specifications.
| Outer Diameter (Metric) (mm) | 2.24 |
| Outer Diameter (Imperial) (in) | 0.088 |
| Wire Diameter (Metric) (mm) | 0.25 |
| Wire Diameter (Imperial) (in) | 0.01 |
| Inner Diameter (Metric) (mm) | 1.63 |
| Inner Diameter (Imperial) (in) | 0.065 |
| Free Length (Metric) (mm) | 25.4 |
| Free Length (Imperial) (in) | 1 |
| Solid Height (Metric) (mm) | 7.14 |
| Solid Height (Imperial) (in) | 0.282 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 0.666lb |
| Spring Rate | 1.1lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring CI 010B 13 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.