This compression spring is made from stainless steel with a passivated finish. It has a spring rate of 0.7lb/in and a maximum load capacity of 0.583lb. The spring is 6.25mm tall and has an outer diameter of 2.59mm and an inner diameter of 1.98mm. It is available in various lengths, including 25.4mm free length.
LEE Spring CI 010C 10 S technical specifications.
| Outer Diameter (Metric) (mm) | 2.59 |
| Outer Diameter (Imperial) (in) | 0.102 |
| Wire Diameter (Metric) (mm) | 0.25 |
| Wire Diameter (Imperial) (in) | 0.01 |
| Inner Diameter (Metric) (mm) | 1.98 |
| Inner Diameter (Imperial) (in) | 0.082 |
| Free Length (Metric) (mm) | 25.4 |
| Free Length (Imperial) (in) | 1 |
| Solid Height (Metric) (mm) | 6.25 |
| Solid Height (Imperial) (in) | 0.246 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 0.583lb |
| Spring Rate | 0.7lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring CI 010C 10 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.