
Compression Spring 0.41mm-Wire-DIA 6.1mm-OD 19.05mm-LG Stainless Steel Passivated
LEE Spring LC 016C 09 S technical specifications.
| Outer Diameter (Metric) (mm) | 6.1 |
| Outer Diameter (Imperial) (in) | 0.24 |
| Wire Diameter (Metric) (mm) | 0.41 |
| Wire Diameter (Imperial) (in) | 0.016 |
| Inner Diameter (Metric) (mm) | 5.13 |
| Inner Diameter (Imperial) (in) | 0.202 |
| Free Length (Metric) (mm) | 19.05 |
| Free Length (Imperial) (in) | 0.75 |
| Solid Height (Metric) (mm) | 2.79 |
| Solid Height (Imperial) (in) | 0.11 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 0.999lb |
| Spring Rate | 1.6lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 016C 09 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.