
This stainless steel compression spring has a maximum load of 1.465lb and a spring rate of 1.4lb/in. It has an outer diameter of 6.1mm and an inner diameter of 5.03mm. The spring is made from passivated stainless steel and has a free length of 31.75mm and a solid height of 5.03mm.
LEE Spring LC 018C 14 S technical specifications.
| Outer Diameter (Metric) (mm) | 6.1 |
| Outer Diameter (Imperial) (in) | 0.24 |
| Wire Diameter (Metric) (mm) | 0.46 |
| Wire Diameter (Imperial) (in) | 0.018 |
| Inner Diameter (Metric) (mm) | 5.03 |
| Inner Diameter (Imperial) (in) | 0.198 |
| Free Length (Metric) (mm) | 31.75 |
| Free Length (Imperial) (in) | 1.25 |
| Solid Height (Metric) (mm) | 5.03 |
| Solid Height (Imperial) (in) | 0.199 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 1.465lb |
| Spring Rate | 1.4lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 018C 14 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.