
LEE Spring LC 035E 01 S technical specifications.
| Outer Diameter (Metric) (mm) | 9.14 |
| Outer Diameter (Imperial) (in) | 0.36 |
| Wire Diameter (Metric) (mm) | 0.89 |
| Wire Diameter (Imperial) (in) | 0.035 |
| Inner Diameter (Metric) (mm) | 7.14 |
| Inner Diameter (Imperial) (in) | 0.281 |
| Free Length (Metric) (mm) | 11.13 |
| Free Length (Imperial) (in) | 0.438 |
| Solid Height (Metric) (mm) | 4.17 |
| Solid Height (Imperial) (in) | 0.164 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 6.497lb |
| Spring Rate | 23.2lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 035E 01 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.