
This compression spring is made from stainless steel with a passivated finish. It has an outer diameter of 9.143mm and an inner diameter of 7.137mm. The spring rate is 1.61N/mm and the maximum load is 28.898N. The free length is 25.4mm and the solid height is 7.442mm.
Sign in to ask questions about the LEE Spring LC 035E 10 S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEE Spring LC 035E 10 S technical specifications.
| Outer Diameter (Metric) (mm) | 9.143 |
| Outer Diameter (Imperial) (in) | 0.36 |
| Wire Diameter (Metric) (mm) | 0.889 |
| Wire Diameter (Imperial) (in) | 0.035 |
| Inner Diameter (Metric) (mm) | 7.137 |
| Inner Diameter (Imperial) (in) | 0.281 |
| Free Length (Metric) (mm) | 25.4 |
| Free Length (Imperial) (in) | 1 |
| Solid Height (Metric) (mm) | 7.442 |
| Solid Height (Imperial) (in) | 0.293 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 28.898N |
| Spring Rate | 1.61N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 035E 10 S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.