
Compression Spring 0.889mm-Wire-DIA 9.143mm-OD 38.099mm-LG Stainless Steel Passivated
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEE Spring LC 035E 14 S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEE Spring LC 035E 14 S technical specifications.
| Outer Diameter (Metric) (mm) | 9.143 |
| Outer Diameter (Imperial) (in) | 0.36 |
| Wire Diameter (Metric) (mm) | 0.889 |
| Wire Diameter (Imperial) (in) | 0.035 |
| Inner Diameter (Metric) (mm) | 7.137 |
| Inner Diameter (Imperial) (in) | 0.281 |
| Free Length (Metric) (mm) | 38.099 |
| Free Length (Imperial) (in) | 1.5 |
| Solid Height (Metric) (mm) | 10.413 |
| Solid Height (Imperial) (in) | 0.41 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 28.898N |
| Spring Rate | 1.01N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 035E 14 S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.