
Compression Spring 0.89mm-Wire-DIA 10.67mm-OD 12.7mm-LG Stainless Steel Passivated
Sign in to ask questions about the LEE Spring LC 035F 01 S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEE Spring LC 035F 01 S technical specifications.
| Outer Diameter (Metric) (mm) | 10.67 |
| Outer Diameter (Imperial) (in) | 0.42 |
| Wire Diameter (Metric) (mm) | 0.89 |
| Wire Diameter (Imperial) (in) | 0.035 |
| Inner Diameter (Metric) (mm) | 8.66 |
| Inner Diameter (Imperial) (in) | 0.341 |
| Free Length (Metric) (mm) | 12.7 |
| Free Length (Imperial) (in) | 0.5 |
| Solid Height (Metric) (mm) | 4.01 |
| Solid Height (Imperial) (in) | 0.158 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 5.164lb |
| Spring Rate | 14.7lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 035F 01 S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.