
This compression spring is constructed from stainless steel with a passivated finish. It has a maximum load of 14.16lb and a spring rate of 32.7lb/in. The spring's outer diameter is 6.1mm or 0.24in, while the inner diameter is 3.91mm or 0.154in. The free length is 25.4mm or 1in, and the solid height is 14.78mm or 0.582in.
Sign in to ask questions about the LEE Spring LC 040C 12 S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEE Spring LC 040C 12 S technical specifications.
| Outer Diameter (Metric) (mm) | 6.1 |
| Outer Diameter (Imperial) (in) | 0.24 |
| Wire Diameter (Metric) (mm) | 1.02 |
| Wire Diameter (Imperial) (in) | 0.04 |
| Inner Diameter (Metric) (mm) | 3.91 |
| Inner Diameter (Imperial) (in) | 0.154 |
| Free Length (Metric) (mm) | 25.4 |
| Free Length (Imperial) (in) | 1 |
| Solid Height (Metric) (mm) | 14.78 |
| Solid Height (Imperial) (in) | 0.582 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 14.16lb |
| Spring Rate | 32.7lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 040C 12 S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.