The LEE Spring LC 045E 16 S is a compression spring made from stainless steel with a passivated finish. It has an outer diameter of 9.143mm and an inner diameter of 6.629mm. The spring has a free length of 50.8mm and a solid height of 19.354mm. It is designed to withstand a maximum load of 61.115N with a spring rate of 1.94N/mm.
LEE Spring LC 045E 16 S technical specifications.
| Outer Diameter (Metric) (mm) | 9.143 |
| Outer Diameter (Imperial) (in) | 0.36 |
| Wire Diameter (Metric) (mm) | 1.142 |
| Wire Diameter (Imperial) (in) | 0.045 |
| Inner Diameter (Metric) (mm) | 6.629 |
| Inner Diameter (Imperial) (in) | 0.261 |
| Free Length (Metric) (mm) | 50.8 |
| Free Length (Imperial) (in) | 2 |
| Solid Height (Metric) (mm) | 19.354 |
| Solid Height (Imperial) (in) | 0.762 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 61.115N |
| Spring Rate | 1.94N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 045E 16 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.