
LEE Spring LC 045H 0 S compression spring features an outer diameter of 15.239mm and an inner diameter of 12.547mm. Made from stainless steel with a passivated finish, this spring has a maximum load of 27.043N and a spring rate of 3.16N/mm. The spring's free length is 12.7mm and its solid height is 4.318mm.
Sign in to ask questions about the LEE Spring LC 045H 0 S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEE Spring LC 045H 0 S technical specifications.
| Outer Diameter (Metric) (mm) | 15.239 |
| Outer Diameter (Imperial) (in) | 0.6 |
| Wire Diameter (Metric) (mm) | 1.142 |
| Wire Diameter (Imperial) (in) | 0.045 |
| Inner Diameter (Metric) (mm) | 12.547 |
| Inner Diameter (Imperial) (in) | 0.494 |
| Free Length (Metric) (mm) | 12.7 |
| Free Length (Imperial) (in) | 0.5 |
| Solid Height (Metric) (mm) | 4.318 |
| Solid Height (Imperial) (in) | 0.17 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 27.043N |
| Spring Rate | 3.16N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 045H 0 S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.