
LEE Spring LC-055H-6-SS is a compression spring made from stainless steel with a passivated ASTM A967 finish. It has an outer diameter of 15.24mm, an inner diameter of 12.44mm, and a wire diameter of 1.4mm. The spring has a maximum load of 16.25lb and a spring rate of 15lb/in. It is available in a free length of 38.1mm and a solid height of 10.84mm.
LEE Spring LC-055H-6-SS technical specifications.
| Outer Diameter (Metric) (mm) | 15.24 |
| Outer Diameter (Imperial) (in) | 0.6 |
| Inner Diameter (Metric) (mm) | 12.44 |
| Inner Diameter (Imperial) (in) | 0.49 |
| Wire Diameter (Metric) (mm) | 1.4 |
| Wire Diameter (Imperial) (in) | 0.055 |
| Free Length (Metric) (mm) | 38.1 |
| Free Length (Imperial) (in) | 1.5 |
| Solid Height (Metric) (mm) | 10.84 |
| Solid Height (Imperial) (in) | 0.427 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated ASTM A967 |
| Maximum Load | 16.25lb |
| Spring Rate | 15lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC-055H-6-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.