
LEE Spring LC 059H 01 M is a compression spring with a music wire material, zinc finish, and a spring rate of 9.28N/mm. It has a maximum load capacity of 86.736N. The spring is made from music wire and has a zinc finish. The outer diameter is 15.239mm, inner diameter is 11.836mm, and wire diameter is 1.498mm. The free length is 15.875mm and solid height is 6.553mm.
Sign in to ask questions about the LEE Spring LC 059H 01 M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEE Spring LC 059H 01 M technical specifications.
| Outer Diameter (Metric) (mm) | 15.239 |
| Outer Diameter (Imperial) (in) | 0.6 |
| Wire Diameter (Metric) (mm) | 1.498 |
| Wire Diameter (Imperial) (in) | 0.059 |
| Inner Diameter (Metric) (mm) | 11.836 |
| Inner Diameter (Imperial) (in) | 0.466 |
| Free Length (Metric) (mm) | 15.875 |
| Free Length (Imperial) (in) | 0.625 |
| Solid Height (Metric) (mm) | 6.553 |
| Solid Height (Imperial) (in) | 0.258 |
| Type | Compression Spring |
| Material | Music Wire |
| Finish | Zinc |
| Maximum Load | 86.736N |
| Spring Rate | 9.28N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 059H 01 M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.