
This compression spring is made from stainless steel with a passivated finish. It has a spring rate of 0.94N/mm and a maximum load capacity of 31.171N. The spring's outer diameter is 8.991mm, inner diameter is 6.781mm, and free length is 54.991mm.
Sign in to ask questions about the LEE Spring LCM095E 16 S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEE Spring LCM095E 16 S technical specifications.
| Outer Diameter (Metric) (mm) | 8.991 |
| Outer Diameter (Imperial) (in) | 0.354 |
| Wire Diameter (Metric) (mm) | 0.939 |
| Wire Diameter (Imperial) (in) | 0.037 |
| Inner Diameter (Metric) (mm) | 6.781 |
| Inner Diameter (Imperial) (in) | 0.267 |
| Free Length (Metric) (mm) | 54.991 |
| Free Length (Imperial) (in) | 2.165 |
| Solid Height (Metric) (mm) | 15.367 |
| Solid Height (Imperial) (in) | 0.605 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 31.171N |
| Spring Rate | 0.94N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LCM095E 16 S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.