This stainless steel extension spring has a maximum load of 15.928N and a spring rate of 0.37N/mm. It has a passivated finish and is made from stainless steel. The spring has an outer diameter of 6.35mm and a free length of 38.099mm. It is suitable for use in a variety of applications where a stainless steel extension spring is required.
LEE Spring LE 029C 05 S technical specifications.
| Outer Diameter (Metric) (mm) | 6.35 |
| Outer Diameter (Imperial) (in) | 0.25 |
| Wire Diameter (Metric) (mm) | 0.736 |
| Wire Diameter (Imperial) (in) | 0.029 |
| Free Length (Metric) (mm) | 38.099 |
| Free Length (Imperial) (in) | 1.5 |
| Solid Height (Metric) (mm) | 75.438 |
| Solid Height (Imperial) (in) | 2.97 |
| Type | Extension Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 15.928N |
| Spring Rate | 0.37N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LE 029C 05 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.