
LEE Spring's LE 031B 05 S extension spring features a stainless steel construction with a passivated finish, supporting a maximum load of 25.936N and exhibiting a spring rate of 1.34N/mm. The spring's outer diameter measures 4.775mm in metric and 0.188in in imperial units, while the wire diameter is 0.787mm in metric and 0.031in in imperial units. The free length is 38.099mm in metric and 1.5in in imperial units, and the solid height is 55.117mm in metric and 2.17in in imperial units.
LEE Spring LE 031B 05 S technical specifications.
| Outer Diameter (Metric) (mm) | 4.775 |
| Outer Diameter (Imperial) (in) | 0.188 |
| Wire Diameter (Metric) (mm) | 0.787 |
| Wire Diameter (Imperial) (in) | 0.031 |
| Free Length (Metric) (mm) | 38.099 |
| Free Length (Imperial) (in) | 1.5 |
| Solid Height (Metric) (mm) | 55.117 |
| Solid Height (Imperial) (in) | 2.17 |
| Type | Extension Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 25.936N |
| Spring Rate | 1.34N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LE 031B 05 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.