LEE Spring's LE 041D 11 M extension spring features a music wire construction with a zinc finish. It has a maximum load capacity of 34.694N and a spring rate of 0.34N/mm. The spring measures 9.524mm in outer diameter and 1.041mm in wire diameter, with a free length of 76.199mm and a solid height of 165.607mm.
LEE Spring LE 041D 11 M technical specifications.
| Outer Diameter (Metric) (mm) | 9.524 |
| Outer Diameter (Imperial) (in) | 0.375 |
| Wire Diameter (Metric) (mm) | 1.041 |
| Wire Diameter (Imperial) (in) | 0.041 |
| Free Length (Metric) (mm) | 76.199 |
| Free Length (Imperial) (in) | 3 |
| Solid Height (Metric) (mm) | 165.607 |
| Solid Height (Imperial) (in) | 6.52 |
| Type | Extension Spring |
| Material | Music Wire |
| Finish | Zinc |
| Maximum Load | 34.694N |
| Spring Rate | 0.34N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LE 041D 11 M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.