
Extension Spring 1.142mm-Wire-DIA 9.524mm-OD 76.199mm-LG Music Wire Zinc
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEE Spring LE 045D 11 M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEE Spring LE 045D 11 M technical specifications.
| Outer Diameter (Metric) (mm) | 9.524 |
| Outer Diameter (Imperial) (in) | 0.375 |
| Wire Diameter (Metric) (mm) | 1.142 |
| Wire Diameter (Imperial) (in) | 0.045 |
| Free Length (Metric) (mm) | 76.199 |
| Free Length (Imperial) (in) | 3 |
| Solid Height (Metric) (mm) | 146.049 |
| Solid Height (Imperial) (in) | 5.75 |
| Type | Extension Spring |
| Material | Music Wire |
| Finish | Zinc |
| Maximum Load | 44.48N |
| Spring Rate | 0.56N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LE 045D 11 M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.