Extension Spring 1.397mm-Wire-DIA 7.95mm-OD 28.575mm-LG Music Wire Zinc
LEE Spring LE 055CD 02M technical specifications.
| Outer Diameter (Metric) (mm) | 7.95 |
| Outer Diameter (Imperial) (in) | 0.313 |
| Wire Diameter (Metric) (mm) | 1.397 |
| Wire Diameter (Imperial) (in) | 0.055 |
| Free Length (Metric) (mm) | 28.575 |
| Free Length (Imperial) (in) | 1.125 |
| Solid Height (Metric) (mm) | 35.433 |
| Solid Height (Imperial) (in) | 1.395 |
| Type | Extension Spring |
| Material | Music Wire |
| Finish | Zinc |
| Maximum Load | 93.408N |
| Spring Rate | 11.69N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LE 055CD 02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.