Compression Spring 8.407mm-Wire-DIA 49.529mm-OD 139.7mm-LG Oil Tempered Chrome Silicon Powder
LEE Spring LHL 2000B 07 technical specifications.
| Outer Diameter (Metric) (mm) | 49.529 |
| Outer Diameter (Imperial) (in) | 1.95 |
| Wire Diameter (Metric) (mm) | 8.407 |
| Wire Diameter (Imperial) (in) | 0.331 |
| Inner Diameter (Metric) (mm) | 25.4 |
| Inner Diameter (Imperial) (in) | 1 |
| Free Length (Metric) (mm) | 139.7 |
| Free Length (Imperial) (in) | 5.5 |
| Solid Height (Metric) (mm) | 85.09 |
| Solid Height (Imperial) (in) | 3.35 |
| Type | Compression Spring |
| Material | Oil Tempered Chrome Silicon |
| Finish | Powder |
| Maximum Load | 4559.2N |
| Spring Rate | 88.25N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LHL 2000B 07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.