Compression Spring 9.194mm-Wire-DIA 47.498mm-OD 139.7mm-LG Oil Tempered Chrome Silicon Powder
LEE Spring LHL 2000C 07 technical specifications.
| Outer Diameter (Metric) (mm) | 47.498 |
| Outer Diameter (Imperial) (in) | 1.87 |
| Wire Diameter (Metric) (mm) | 9.194 |
| Wire Diameter (Imperial) (in) | 0.362 |
| Inner Diameter (Metric) (mm) | 25.4 |
| Inner Diameter (Imperial) (in) | 1 |
| Free Length (Metric) (mm) | 139.7 |
| Free Length (Imperial) (in) | 5.5 |
| Solid Height (Metric) (mm) | 94.488 |
| Solid Height (Imperial) (in) | 3.72 |
| Type | Compression Spring |
| Material | Oil Tempered Chrome Silicon |
| Finish | Powder |
| Maximum Load | 6418.464N |
| Spring Rate | 153.21N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LHL 2000C 07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.