
Power Transformer 630VA 10 Terminal Screw Terminal DIN Rail
Legrand 044237 technical specifications.
| Depth | 158mm |
| Length | 206mm |
| Max Operating Temperature | 50°C |
| Mount | DIN Rail |
| Weight | 9.9kg |
| Width | 150mm |
| RoHS | Compliant |
No datasheet is available for this part.
