Power Transformer 160VA/140VA Screw Terminal DIN Rail
Legrand 44234 technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 230|400V |
| Secondary Side Voltage | 24|48V |
| Mounting | DIN Rail |
| Lead Style | Screw Terminal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Legrand 44234 to view detailed technical specifications.
No datasheet is available for this part.