SENSOR; OCCUPANCY; CEILING MOUNT; ULTRASONIC; COVERAGE 2200SQ FT; 24VDC; 27MA; W
Legrand CSU2200 technical specifications.
| Diameter | 121.92mm |
| Height | 38.1mm |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Legrand CSU2200 to view detailed technical specifications.
No datasheet is available for this part.