Surge Protector, 3, 13000 A (Max.) Surge, 330 V (UL1449 Clamping Level)
Legrand PXDC309 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 15A |
| Output Voltage | 120V |
| Package Quantity | 10 |
| Resistance | -15R |
| Voltage Rating (AC) | 330V |
| Weight | 1lb |
| RoHS | Not Compliant |
No datasheet is available for this part.