
STEPPER MOTOR, BIPOLAR, 1PHASE 24V 600mA; Coil Type:Bipolar; Torque Max:3in-oz; Current Rating:600mA; No. of Phases:Single; Resistance:6.5ohm; Inductance:1.7mH; Inertia:0.01oz-in ; Product Range:-; Motor Type:Stepper ;RoHS Compliant: Yes
LIN 208-13-01D-RO technical specifications.
| Current Rating | 600mA |
| Inductance | 1.7mH |
| Resistance | 6.5R |
| RoHS | Compliant |
Download the complete datasheet for LIN 208-13-01D-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
