
STEPPER MOTOR, BIPOLAR, 1 PHASE, 670mA; Coil Type:Bipolar; Torque Max:13.7in-oz; Current Rating:670mA; No. of Phases:Single; Resistance:7.1ohm; Inductance:4.8mH; Inertia:0.07oz-in ; Product Range:-; Motor Type:Stepper ;RoHS Compliant: Yes
LIN 211-18-01-RO technical specifications.
| Current Rating | 670mA |
| Inductance | 4.8mH |
| Resistance | 7.1R |
| RoHS | Compliant |
No datasheet is available for this part.
