
STEPPER MOTOR; Coil Type:Bipolar; Torque Max:294in-oz; Current Rating:2.8A; No. of Phases:Two; Resistance:1.1ohm; Inductance:3.8mH; Inertia:2.6oz-in ; Product Range:-; Motor Type:Stepper; NEMA Size:23; Number of Leads:4 ;RoHS Compliant: Yes
LIN 5718L-01PRO technical specifications.
| Current Rating | 2.8A |
| Inductance | 3.8mH |
| Length | 78.7mm |
| Resistance | 1.1R |
| RoHS | Compliant |
No datasheet is available for this part.
