
STEPPER MOTOR; Coil Type:Bipolar; Torque Max:130in-oz; Current Rating:2.8A; No. of Phases:Two; Resistance:0.9ohm; Inductance:2.5mH; Inertia:1.5oz-in ; Product Range:-; NEMA Size:23; Shaft Configuration:Bipolar ;RoHS Compliant: Yes
LIN 5718M-05PD-24RO technical specifications.
| Current Rating | 2.8A |
| Inductance | 2.5mH |
| Resistance | 0.9R |
| RoHS | Compliant |
Download the complete datasheet for LIN 5718M-05PD-24RO to view detailed technical specifications.
No datasheet is available for this part.
