Stepper Driver & Controller; Control / Drive Type: microstep Drive; No. Of Phases: two Phase; Output Current Max: 3A;...
LIN R356-RO technical specifications.
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 12V |
| Output Current | 3A |
| Output Voltage | 40V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.