IC 1-OUTPUT 82.5 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK, PACKAGE-10, Power Supply Module
Sign in to ask questions about the Lineage Power QRW025A0F41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lineage Power QRW025A0F41 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T10 |
| Width | 37.08 |
| Length | 58.17 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lineage Power QRW025A0F41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.