Dual precision operational amplifier provides rail-to-rail input and output operation for single-supply systems. It operates from a 2.7 V to 36 V supply range and specifies 3.9 nV/√Hz typical input voltage noise at 1 kHz. The amplifier has 100 µV maximum input offset voltage, 20 nA maximum input bias current, and a 20 MHz gain-bandwidth product. The commercial temperature range is −40 °C to 85 °C, and the CS8 ordering option uses an 8-lead SO package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linear Technology LT1678CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Channels | 2 |
| Amplifier Type | Low-noise rail-to-rail precision operational amplifier |
| Supply Voltage Range | 2.7 to 36V |
| Input Voltage Noise Density | 3.9 typical at 1 kHznV/√Hz |
| Maximum Input Voltage Noise Density | 5.5 at 1 kHznV/√Hz |
| Low-Frequency Noise | 90 typical, 0.1 Hz to 10 HznV p-p |
| 1/f Noise Corner Frequency | 4Hz |
| Input Offset Voltage | 100 maximumµV |
| Input Bias Current | 20 maximumnA |
| Common-Mode Rejection Ratio | 100 minimumdB |
| Power Supply Rejection Ratio | 106 minimumdB |
| Gain Bandwidth Product | 20MHz |
| Operating Temperature Range | -40 to 85°C |
| Package | 8-Lead SO |
Download the complete datasheet for Linear Technology LT1678CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Linear Technology LT1678CS8#PBF
Manual for the DC1096B demonstration board featuring the LTC2642A-16 16-bit unbuffered DAC, including schematic, parts list, and configuration options for unipolar or bipolar modes.